2-1879337-4

Heilind Number:AMP2-1879337-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879337-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4K32 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879337-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.32 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879337-4

Detailed Description

Enhance your electronic projects with our precision 0603 surface mount resistor. Featuring a resistance of 4.32 KΩ with a tight tolerance of 1% and a low temperature coefficient of 50PPM, this thin film resistor ensures accurate and stable performance. Its compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained applications. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable operation. The resistor's solder termination type facilitates easy installation on printed circuit boards. Ideal for various electronic devices, this component guarantees high-quality and durable functionality.