2-1879338-4

Heilind Number:AMP2-1879338-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879338-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 46K4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879338-4
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:46.4 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879338-4

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, featuring a resistance of 46.4 KΩ with a 1% tolerance for accurate signal control. This surface mount component, measuring 1.55 x .8 x .45 mm, is ideal for compact electronic designs. Crafted with thin film technology, it ensures reliability and stability in operation. With a power rating of .063 W and a rated voltage of 50 V, it can handle low to medium power applications with ease. Designed for solder termination, it offers seamless integration onto PCBs. Trust in our Surface Mount Resistors for quality and precision in your electronic assemblies. This product is not RoHS compliant.