2-1879338-6

Heilind Number:AMP2-1879338-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879338-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 48K7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879338-6
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:48.7 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879338-6

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for optimal performance. With a resistance of 48.7 KΩ and a tight tolerance of 1%, this component ensures accurate and reliable circuit operation. Its thin film element and surface mount termination type make it easy to integrate, while its compact 0603 size saves valuable board space. Rated for 50 V and .063 W power, it's suitable for a wide range of applications. Trust in the quality of this chip resistor for your next project.