2-1879338-9

Heilind Number:AMP2-1879338-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879338-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 52K3 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879338-9
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:52.3 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879338-9

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0603 surface mount resistor. With a resistance of 52.3 KΩ and a tight tolerance of 1%, this thin film resistor ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. The solder termination type and compact 0603 size make it easy to install on your PCB. RoHS compliance guarantees environmental friendliness, while its 50PPM temperature coefficient ensures stability in varying conditions. Trust in the quality of this surface mount resistor for your electronic projects.