2-1879350-6

Heilind Number:AMP2-1879350-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879350-6
ECAD Model:
3D Model

Description:

RR01 5% 2R4 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879350-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:2.4 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP2-1879350-6

Detailed Description

Enhance circuit performance with the RR01 5% 2R4 AMMO resistor. With a power rating of 1 W and a tolerance of 5%, this axial leaded component offers reliable operation in a variety of applications. Featuring tinned copper leads for secure connections, it boasts a resistance of 2.4 Ω and a rated voltage of 350 V. The compact dimensions of 6.8 x 2.6 mm make it suitable for space-constrained designs, while its metal film element ensures stability and precision. With a temperature coefficient of ±300 ppm/°C and compliance with RoHS regulations, this resistor is a dependable choice for your through hole resistor needs.