2-1879353-4

Heilind Number:AMP2-1879353-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879353-4
ECAD Model:
3D Model

Description:

RR02 5% 39K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879353-4
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:39 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP2-1879353-4

Detailed Description

Enhance your circuitry with the RR02 5% 39K AMMO resistor, a high-performance component designed for precision resistance applications. With a power rating of 2W and a rated voltage of 500V, this axial leaded resistor guarantees reliable performance in demanding environments. The tinned copper leads ensure secure connectivity, while the metal film element offers stability and accuracy. Featuring a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor delivers consistent results under varying operating conditions. Measuring 9 x 3.5mm, it is compact yet robust, ideal for through-hole mounting. Upgrade your electronic projects with this RoHS-compliant resistor, a must-have for professionals and hobbyists alike.