2-1879442-6

Heilind Number:AMP2-1879442-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879442-6
ECAD Model:
3D Model

Description:

TE 60W 120R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879442-6
Power Rating:60 W
Termination Type:Solder Lug
Resistance:120 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879442-6

Detailed Description

Enhance the power performance of your electronic projects with this durable TE 60W Power Resistor. With a resistance of 120 ohms and a tolerance of 5%, it guarantees accurate and reliable operation. The wirewound element ensures efficient power handling, while the solder lug termination type offers easy installation. Measuring 146 x 28 x 61 mm, it's designed for chassis mounting, making it ideal for industrial applications. RoHS compliant, this resistor prioritizes environmental responsibility without compromising on quality. Upgrade your circuitry with this essential component for optimal power management.