2-1879448-8

Heilind Number:AMP2-1879448-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879448-8
ECAD Model:
3D Model

Description:

TE 300W 180R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879448-8
Power Rating:300 W
Termination Type:Solder Lug
Resistance:180 Ω
Dimensions:326 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879448-8

Detailed Description

Enhance your power circuits with this TE 300W wirewound resistor, designed for reliable performance in demanding applications. With a resistance of 180 ohms and a tolerance of 5%, it ensures precise and stable output. The solder lug termination and sturdy bracket mount make installation easy and secure. Measuring 326 x 40 x 81 mm, this chassis-mount resistor is suitable for a wide range of industrial and electronic setups. RoHS compliant, it meets environmental standards while delivering high power dissipation capabilities. Trust in its quality and efficiency for your power management needs.