| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879450-6 |
| Power Rating: | 500 W |
| Termination Type: | Solder Lug |
| Resistance: | 120 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 360 x 50 x 101 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879450-6 |
2-1879450-6
| Heilind Number: | AMP2-1879450-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879450-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your power circuit with this TE 500W power resistor. With a resistance of 120 ohms and a tolerance of 5%, it offers reliable and precise operation. The solder lug termination ensures easy installation, while the sturdy wirewound element guarantees durability. Operating at a rated voltage of 2500V, it's suitable for high-power applications. Measuring 360 x 50 x 101 mm, this chassis mount resistor is a versatile solution for your electronic projects. ROHS compliant, it meets environmental standards without compromising on quality. Upgrade your system with this essential component for efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


