2-1879455-8

Heilind Number:AMP2-1879455-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879455-8
ECAD Model:
3D Model

Description:

TE 1500W 180R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879455-8
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:180 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879455-8

Detailed Description

Elevate your power circuitry with our TE 1500W 180R 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 1500W and a resistance of 180 Ω, ensuring reliable operation under demanding conditions. With solder lug termination and a rated voltage of 2500V, it offers secure connectivity and robust performance. Its chassis mount design, with dimensions of 465 x 60 x 119 mm, facilitates easy installation in various systems. This RoHS-compliant resistor is a dependable choice for industrial and commercial projects, providing exceptional durability and precision in power management. Trust in its quality and efficiency for your next application.