| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE2500B100RJ |
| Power Rating: | 2500 W |
| Termination Type: | Solder Lug |
| Resistance: | 100 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 650 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879457-5 |
TE2500B100RJ
Specifications
Detailed Description
Experience efficient power management with our TE 2500W resistor, designed for high-performance applications. This wirewound element offers a resistance of 100 Ω with a 5% tolerance, ensuring precise operation. With a power rating of 2500W and a rated voltage of 2500V, it guarantees reliable performance even in demanding environments. The solder lug termination type and chassis mount design make installation easy, while the sturdy bracket adds stability. RoHS compliant, this resistor is a sustainable choice for your power needs. Upgrade your system with this essential component for optimal functionality and durability.

