| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879457-6 |
| Power Rating: | 2500 W |
| Termination Type: | Solder Lug |
| Resistance: | 120 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 650 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879457-6 |
2-1879457-6
| Heilind Number: | AMP2-1879457-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879457-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power infrastructure with our TE 2500W resistor, designed for robust performance in high-voltage applications. With a resistance of 120 ohms and a tolerance of 5%, this wirewound element ensures precise and reliable power distribution. Featuring solder lug terminations for secure connectivity, it is easy to install on any chassis. RoHS compliant and rated for 2500V, this resistor meets international standards for environmental responsibility and safety. Elevate your power system with the dependable performance of our chassis mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


