2-1879458-8
RL73X 1H R13 1% 1K RL
Enhance current sensing in your electronic projects with the RL73X 1H R13 1% 1K RL Surface Mount Resistor. This compact 0201 size component, with a power rating of .05 W, offers precise resistance of 13 Ω with a tolerance of 1%. Its solder termination type ensures secure installation, while its small dimensions of .58 x .29 x .23 mm make it perfect for space-constrained applications. Crafted with thick film technology, this resistor guarantees reliable performance in a variety of electronic circuits. Whether you're a hobbyist or a professional, this resistor is a must-have for your component collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1879458-8 |
Size Code: | 0201 |
Power Rating: | .05 W |
Termination Type: | Solder |
Resistance: | 13 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP2-1879458-8 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±1000 ppm/°C |
Part Alias: | 2-1879458-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |