2-1879460-8
RL73N 1J R13 1% 1K RL
Enhance current sensing applications with the RL73N 1J R13 1% 1K RL resistor. This surface mount component, with a power rating of .1 W and resistance of 13 Ω, ensures reliable performance in demanding environments. Featuring a compact 0603 size code and solder termination, it is easy to integrate onto PCBs. With a thick film element construction and 1% tolerance, precise and stable operation is guaranteed. Measuring just .58 x .29 x .23 mm, it is ideal for space-constrained designs. This non-RoHS compliant resistor is a vital component for maintaining optimal circuit functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1879460-8 |
Size Code: | 0603 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 13 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP2-1879460-8 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±300 ppm/°C |
Part Alias: | 2-1879460-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |