2-1879530-2

Heilind Number:AMP2-1879530-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879530-2
ECAD Model:
3D Model

Description:

CRGV1206 5% 750K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879530-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879530-2

Detailed Description

Enhance your electronic circuits with the CRGV1206 5% 750K 1000V Power Resistor, designed for high-performance applications. This surface mount resistor boasts a power rating of .25 W and a resistance of 750 KΩ, offering reliable operation in a compact 1206 package. With a tolerance of 5% and a maximum rated voltage of 200 V, it ensures precision and durability in your designs. The thick film element and solder termination make for easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this essential component, perfect for a wide range of power applications.