2-1879535-6

Heilind Number:AMP2-1879535-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879535-6
ECAD Model:
3D Model

Description:

CRGV1206 1% 182K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879535-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:182 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879535-6

Detailed Description

Enhance your electronic circuitry with the CRGV1206 Surface Mount Resistor. This high-quality component boasts a power rating of .25 W, making it ideal for power applications. With a resistance of 182 KΩ and a tolerance of 1%, it ensures precise and reliable performance. Operating at a rated voltage of 200 V, it offers robust protection. The compact 1206 size and surface mount termination type make it easy to integrate into your designs. Crafted with a thick film element, it guarantees durability and stability. RoHS compliant, it meets stringent environmental standards. Elevate the efficiency of your devices with this essential power resistor.