| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879619-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 130 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP2-1879619-8 |
2-1879619-8
| Heilind Number: | AMP2-1879619-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879619-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic setups with our precision-engineered H8 130R 1% 25PPM resistor. Designed for optimal performance, this axial leaded component boasts a power rating of 0.25 W and a resistance of 130 Ω, ensuring reliable operation in a wide temperature range from -55 to 155 °C. With tinned copper leads for secure connectivity, it offers a rated voltage of 350 V and features a thin film element type for enhanced durability. The ±25 ppm/°C temperature coefficient guarantees stable performance over time, making it a dependable choice for your through-hole resistor needs.

