2-1879621-1

Heilind Number:AMP2-1879621-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879621-1
ECAD Model:
3D Model

Description:

H4P 68R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879621-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879621-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4P 68Ω 1% 1W resistor. Featuring an axial leaded design with tinned copper leads, it ensures secure and efficient installation. With a low temperature coefficient of ±50 ppm/°C and an operating temperature range of -55 to 155°C, this resistor guarantees stable performance in diverse environmental conditions. Its thin film element type provides high accuracy, while its 500V rated voltage offers ample protection. RoHS compliance further underscores its commitment to sustainability. Measuring 10 x 3.7mm, it's compact yet powerful, making it ideal for various applications in the field of electronics. Upgrade your projects with this through-hole resistor, a fundamental component for precision engineering.