2-1879621-7

Heilind Number:AMP2-1879621-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879621-7
ECAD Model:
3D Model

Description:

H4P 120R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879621-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:120 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879621-7

Detailed Description

Enhance your circuitry with the high-performance H4P 120R 1% 50PPM axial leaded resistor. With a power rating of 1W, this thin film resistor offers exceptional precision and reliability. Its tinned copper leads ensure secure connections, while its 120Ω resistance and ±50 ppm/°C temperature coefficient make it ideal for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 155°C, and with a rated voltage of 500V, this component guarantees stable performance even in demanding environments. Designed for through-hole mounting, it measures 10 x 3.7mm, meeting industry standards for versatility and compatibility. Upgrade your electronics with this RoHS-compliant resistor, a perfect choice for professional and DIY projects alike.