2-1879623-3

Heilind Number:AMP2-1879623-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879623-3
ECAD Model:
3D Model

Description:

H4 4K7 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879623-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879623-3

Detailed Description

Enhance your electronic projects with our precision H4 4K7 0.5% 50PPM resistor. Designed for optimal performance, this axial leaded resistor offers a power rating of 0.5W and a resistance of 4.7 KΩ. With tinned copper leads and a thin film element type, it ensures reliable connectivity and stability. Operating at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350V, it's suitable for a wide range of applications. Its tight tolerance of 0.5% and low temperature coefficient of ±50 ppm/°C guarantee accurate and consistent performance. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole component collection. Stay ahead in the world of electronics with this high-quality, RoHS-compliant component.