2-1879633-5

Heilind Number:AMP2-1879633-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879633-5
ECAD Model:
3D Model

Description:

H4 31R6 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879633-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:31.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879633-5

Detailed Description

Enhance circuit performance with our precision H4 resistor, meticulously designed for accuracy and reliability. With a resistance of 31.6 ohms and a tolerance of 0.5%, this thin film resistor guarantees consistent and stable operation in a wide temperature range from -55 to 155°C. Its axial leaded mount type and tinned copper terminations ensure easy and secure installation, while the power rating of 0.5W and rated voltage of 350V make it suitable for various applications. The ±15 ppm/°C temperature coefficient further enhances its precision, making it an essential component for demanding electronic systems. Rest assured of its quality and compliance with industry standards for your peace of mind. Upgrade your circuits with this high-performance through-hole resistor and experience unparalleled efficiency.