2-1879633-7

Heilind Number:AMP2-1879633-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879633-7
ECAD Model:
3D Model

Description:

H4 34R8 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879633-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:34.8 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879633-7

Detailed Description

Enhance your electronic projects with this high-quality H4 thin film resistor, designed for precise performance. With a resistance of 34.8 ohms and a tolerance of 0.5%, it ensures accuracy in your circuitry. Operating at a wide temperature range of -55 to 155°C and rated for 350V, it's suitable for various applications. Its axial leaded mount type and tinned copper terminations make for easy installation. Measuring 10 x 3.7mm, it's compact yet powerful, with a power rating of 0.5W. The ±15 ppm/°C temperature coefficient guarantees stable operation, while its RoHS compliance aligns with environmental standards. Perfect for professionals and DIY enthusiasts alike, this resistor is a must-have for your collection.