2-1879635-4

Heilind Number:AMP2-1879635-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879635-4
ECAD Model:
3D Model

Description:

H4 402K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879635-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:402 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879635-4

Detailed Description

Enhance your electronic circuits with our meticulously crafted H4 402K 0.5% 15PPM Axial Leaded resistor. Designed for precision performance, this thin film resistor boasts a resistance of 402 KΩ and a power rating of .5 W, making it suitable for a wide range of applications. With tinned copper leads for secure termination, it ensures reliable connectivity. Operating flawlessly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it's a robust component that guarantees stability in demanding environments. Its ±15 ppm/°C temperature coefficient and .5% tolerance further underscore its accuracy. Join the ranks of satisfied customers who trust in our high-quality Through Hole Resistors for their projects.