2-1879638-3

Heilind Number:AMP2-1879638-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879638-3
ECAD Model:
3D Model

Description:

H8 383K 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879638-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:383 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879638-3

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 383K 0.5% 15PPM resistor. Featuring a thin film element type and axial leaded mount, it offers a stable resistance of 383 KΩ with a tolerance of just 0.5%. Ideal for applications requiring high accuracy, this resistor operates efficiently in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various circuit designs. The tinned copper leads ensure secure connectivity, while the ±15 ppm/°C temperature coefficient guarantees consistent performance. RoHS compliance further underscores its quality and environmental responsibility, making it a valuable component in your inventory of through-hole resistors.