2-1879641-4

Heilind Number:AMP2-1879641-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879641-4
ECAD Model:
3D Model

Description:

H4P 402K 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879641-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:402 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879641-4

Detailed Description

Enhance your electronic circuitry with the H4P 402K 0.5% 50PPM Through Hole Resistor. With a power rating of 1W and a resistance value of 402 KΩ, this axial-leaded component ensures reliable performance in a wide temperature range from -55 to 155 °C. The thin film element type guarantees precision, with a tight tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Featuring tinned copper leads for secure termination, and rated for a voltage of 500V, this resistor is ideal for high-power applications where accuracy is paramount. Its compact 10 x 3.7mm dimensions and RoHS compliance make it a versatile and environmentally friendly choice for your projects. Elevate your designs with the exceptional quality and performance of this through hole resistor.