2-1879644-6

Heilind Number:AMP2-1879644-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879644-6
ECAD Model:
3D Model

Description:

H8 24K9 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879644-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:24.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879644-6

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor. Featuring a thin film element, it offers a precise resistance of 24.9 KΩ with a tolerance of 1%. Operating efficiently in temperature ranges from -55 to 155 °C, this resistor is designed for reliable performance in varied environments. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads ensure secure connectivity, making installation a breeze. With a low temperature coefficient of ±25 ppm/°C, you can trust in its stability over time. Upgrade your electronics with this durable and dependable through-hole resistor.