2-1879648-8

Heilind Number:AMP2-1879648-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879648-8
ECAD Model:
3D Model

Description:

H4P 36R5 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879648-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:36.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879648-8

Detailed Description

Enhance the precision of your circuit with our H4P 36R5 resistor, meticulously crafted with a thin film element for optimal performance. With a power rating of 1 W and a tolerance of 0.5%, this component offers reliable operation in a wide temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper terminations ensure easy and secure installation, while its 500 V rated voltage makes it suitable for a variety of applications. Trust in the quality and accuracy of this resistor for your electronic projects.