2-1879649-5

Heilind Number:AMP2-1879649-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879649-5
ECAD Model:
3D Model

Description:

H4P 3K65 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879649-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:3.65 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879649-5

Detailed Description

Enhance your electronic circuitry with the H4P 3K65 0.5% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1 W and a resistance of 3.65 KΩ, ensuring reliable performance in a variety of applications. With a rated voltage of 500 V and operating temperature range of -55 to 155 °C, it offers durability and stability under challenging conditions. The thin film element type and ±100 ppm/°C temperature coefficient guarantee precision and accuracy in signal processing. Its compact 10 x 3.7 mm dimensions make it suitable for space-constrained designs, while tinned copper leads provide easy and secure installation. Perfect for through-hole mounting, this resistor is an essential choice for professionals seeking top-tier performance. Please note, this product is not RoHS compliant. Elevate your projects with the superior quality of this through-hole resistor.