2-1879654-9

Heilind Number:AMP2-1879654-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879654-9
ECAD Model:
3D Model

Description:

H8 38R3 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879654-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:38.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879654-9

Detailed Description

Enhance your electronic circuitry with our high-performance H8 38R3 0.5% 100PPM resistor. Designed for precision and durability, this axial leaded component boasts a power rating of .25 W and a resistance of 38.3 Ω, ensuring reliable operation in a variety of applications. With tinned copper leads and a thin film element, it offers superior conductivity and stability. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is built to withstand even the harshest environments. RoHS compliant and crafted to the highest quality standards, it guarantees both performance and environmental responsibility. Upgrade your through-hole resistor selection today with this essential component for any electronics project.