2-1879659-8

Heilind Number:AMP2-1879659-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879659-8
ECAD Model:
3D Model

Description:

H4 2K21 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879659-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.21 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879659-8

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 2K21 0.1% 15PPM Through Hole Resistor. With a power rating of .5W and a resistance of 2.21 KΩ, this component is designed for optimal performance in a wide operating temperature range from -55 to 155°C. Its thin film element and ±15 ppm/°C temperature coefficient ensure accurate and stable operation, while the tinned copper leads provide secure termination. Measuring 10 x 3.7mm, this resistor is suitable for various applications in the electronics industry. Trust in its quality construction for consistent results in your projects.