2-1879660-8

Heilind Number:AMP2-1879660-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879660-8
ECAD Model:
3D Model

Description:

H4 23K7 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879660-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:23.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879660-8

Detailed Description

Enhance your electronic circuitry with this precision H4 resistor, meticulously crafted with a thin film element for superior performance. With a resistance of 23.7 KΩ and a tolerance of 0.1%, it ensures accurate and stable operation even in extreme temperatures ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper terminals make for easy and reliable installation, while its power rating of .5 W and rated voltage of 350 V guarantee durability and efficiency. RoHS compliance adds to its appeal for environmentally conscious projects. Upgrade your through-hole resistor collection with this high-quality component, perfect for a wide range of applications in the realm of electronics.