2-1879660-9

Heilind Number:AMP2-1879660-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879660-9
ECAD Model:
3D Model

Description:

H4 24K3 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879660-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:24.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879660-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 24K3 resistor. With a resistance of 24.3 KΩ and a tolerance of 0.1%, it ensures accurate performance in any application. The thin film element and ±15 ppm/°C temperature coefficient guarantee stability, even in extreme temperatures ranging from -55 to 155 °C. Designed for through-hole mounting with tinned copper leads, this resistor is built to handle a power rating of .5 W at a rated voltage of 350 V. Its compact 10 x 3.7 mm dimensions make it suitable for a variety of electronic projects. Trust in its high-quality construction and dependability for your next circuit design. Note: This product is not RoHS compliant.