2-1879662-4

Heilind Number:AMP2-1879662-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879662-4
ECAD Model:
3D Model

Description:

H8 17R4 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879662-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:17.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879662-4

Detailed Description

Enhance circuit performance with our precision H8 17R4 resistor, crafted with a thin film element for accuracy. With a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures reliable operation even in extreme conditions ranging from -55 to 155°C. Featuring a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a wide range of applications. Its compact 7.2 x 2.5 mm dimensions and tinned copper leads make for easy installation. Ideal for demanding environments, it guarantees stable and consistent resistance of 17.4 Ω. Upgrade your electronic setups with this high-quality component.