H82K0BYA

Heilind Number:AMP2-1879664-4
Manufacturer:TE Connectivity
Manufacturer Number:H82K0BYA
ECAD Model:
3D Model

Description:

H8 2K0 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity H82K0BYA
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879664-4

Detailed Description

Elevate your electronic projects with the precision and reliability of this H8 2K0 resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial-leaded resistor is suitable for a wide range of applications. Its thin film element construction guarantees durability, while the tinned copper leads provide easy and secure connections. RoHS compliant, it meets strict environmental standards, making it a responsible choice for your through hole resistor needs. Experience exceptional quality and stability with this essential component.