2-1879664-5

Heilind Number:AMP2-1879664-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879664-5
ECAD Model:
3D Model

Description:

H8 2K05 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879664-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.05 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879664-5

Detailed Description

Enhance circuit performance with our precision H8 2K05 0.1% thin film resistor. Designed for optimal accuracy, this resistor offers a resistance of 2.05 KΩ with a tolerance of .1%. Operating flawlessly in a wide temperature range from -55 to 155 °C, it ensures reliable functionality in diverse environments. The axial leaded mount type and tinned copper leads facilitate easy installation, while the compact dimensions of 7.2 x 2.5 mm save valuable space on the PCB. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a variety of applications. Its low temperature coefficient of ±15 ppm/°C guarantees stable performance over time. While not RoHS compliant, its quality and precision make it a valuable component in any electronic design.