2-1879664-7

Heilind Number:AMP2-1879664-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879664-7
ECAD Model:
3D Model

Description:

H8 2K15 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879664-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.15 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879664-7

Detailed Description

Experience precise and reliable resistance with our H8 2K15 0.1% 15PPM Through Hole Resistor. This thin film resistor boasts a power rating of .25W and a resistance of 2.15 KΩ, offering exceptional performance in a compact 7.2 x 2.5 mm package. With a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, it ensures accuracy even in demanding applications. Its axial leaded design and tinned copper leads make for easy installation, while its rated voltage of 350V and wide operating temperature range of -55 to 155 °C guarantee versatility. Ideal for precision electronic projects, this resistor is a valuable addition to any toolkit. Please note, it is not RoHS compliant.