2-1879674-9

Heilind Number:AMP2-1879674-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879674-9
ECAD Model:
3D Model

Description:

H8 2K26 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879674-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.26 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879674-9

Detailed Description

Enhance your electronic circuitry with the H8 2K26 0.1% Thin Film Resistor. This precision component boasts a resistance of 2.26 KΩ with a tolerance of .1%, ensuring reliable and accurate performance. Operating within a wide temperature range of -55 to 155 °C, it remains stable in diverse environments. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The Axial Leaded mount type and tinned copper leads make for easy installation, while the ±25 ppm/°C temperature coefficient guarantees minimal drift over time. Trust in this resistor for consistent and high-quality results in your projects.