2-1879676-6

Heilind Number:AMP2-1879676-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879676-6
ECAD Model:
3D Model

Description:

H8 243K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879676-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:243 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP2-1879676-6

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H8 243K Thin Film Resistor. Featuring a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this resistor guarantees consistent performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads ensure easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm make it space-efficient. Trust in the quality of this resistor for optimal functionality in your projects.