2-1879681-4

Heilind Number:AMP2-1879681-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879681-4
ECAD Model:
3D Model

Description:

H4 232K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879681-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:232 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879681-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 232K resistor. Featuring a thin film element type and a tolerance of 0.1%, this axial leaded component ensures accurate resistance of 232 KΩ. With a power rating of 0.5 W and a temperature coefficient of ±50 ppm/°C, it performs consistently even in extreme operating temperatures ranging from -55 to 155 °C. Its tinned copper leads and ROHS compliance guarantee efficient and environmentally friendly usage. Ideal for various applications, this resistor measures 10 x 3.7 mm and is rated for 350 V, making it a versatile and essential component in your electronic projects.