2-1879681-7

Heilind Number:AMP2-1879681-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879681-7
ECAD Model:
3D Model

Description:

H4 249K 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879681-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:249 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP2-1879681-7

Detailed Description

Enhance precision in your circuitry with our H4 through-hole resistor. With a resistance of 249K ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance even in extreme temperatures ranging from -55 to 155°C. Operating at a rated voltage of 350V with a power rating of 0.5W, it's designed for reliability in various applications. The axial leaded mount type with tinned copper leads offers easy installation, while the ±50 ppm/°C temperature coefficient guarantees stable operation. Measuring 10 x 3.7mm, this resistor is a compact yet essential component for your electronic projects. Compliant with RoHS standards, it's both high-quality and environmentally friendly. Upgrade your circuit design with this precision resistor for optimal performance.