2-1879687-9

Heilind Number:AMP2-1879687-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879687-9
ECAD Model:
3D Model

Description:

H4 19R6 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879687-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:19.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879687-9

Detailed Description

Enhance the performance of your electronic circuits with our precision H4 axial leaded resistor. With a resistance of 19.6 Ω and a tolerance of 0.1%, it guarantees accurate and stable operation even in challenging environments. Boasting a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its thin film element and temperature coefficient of ±100 ppm/°C ensure reliable performance across a temperature range of -55 to 155 °C. The two tinned copper leads make for easy installation, and its compact dimensions of 10 x 3.7 mm allow for space-efficient mounting. Trust in the quality and durability of this through-hole resistor for your electronic design needs.