2-1879691-6

Heilind Number:AMP2-1879691-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879691-6
ECAD Model:
3D Model

Description:

H4 243K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879691-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:243 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879691-6

Detailed Description

Experience precision in resistance with our H4 243K Thin Film resistor, crafted for optimal performance in electronic circuits. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this resistor guarantees accuracy and stability in varying operating conditions. Its axial leaded mount type and tinned copper leads ensure easy and secure installation, while its compact dimensions of 10 x 3.7 mm make it versatile for a range of applications. Rated for a power of .5 W and a voltage of 350 V, this resistor is reliable even in demanding environments, with an operating temperature range of -55 to 155°C. Perfect for precision engineering, it offers resistance of 243 KΩ, meeting the highest standards of performance.