2-1879694-4

Heilind Number:AMP2-1879694-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879694-4
ECAD Model:
3D Model

Description:

H8 2K0 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879694-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879694-4

Detailed Description

Upgrade your electronic projects with the H8 2K0 0.1% 100PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 2 KΩ, this thin film resistor guarantees reliable performance in a variety of applications. Featuring tinned copper leads for easy installation, it ensures secure connectivity. Operating within a wide temperature range from -55 to 155 °C, and rated for a voltage of 350 V, this resistor is suitable for both industrial and consumer electronics. Its ±100 ppm/°C temperature coefficient and .1% tolerance provide precise and stable resistance values. Whether you're a seasoned professional or an avid DIY enthusiast, this resistor is a must-have component for your through hole resistor collection.