2-1879696-5

Heilind Number:AMP2-1879696-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879696-5
ECAD Model:
3D Model

Description:

H8 237K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879696-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:237 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879696-5

Detailed Description

Enhance your circuitry with precision and reliability using this H8 237K resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in extreme environments, with an operating temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads facilitate easy installation, while its thin film element type guarantees efficient power handling. With a resistance of 237 KΩ and a rated voltage of 350 V, this resistor is ideal for a variety of applications. Trust in its quality construction for seamless integration into your projects.