2-1879696-7

Heilind Number:AMP2-1879696-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879696-7
ECAD Model:
3D Model

Description:

H8 249K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879696-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:249 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2-1879696-7

Detailed Description

Enhance your circuitry with the precision and reliability of our H8 resistor. Boasting a resistance of 249 KΩ with a tolerance of 0.1%, this axial-leaded component guarantees accurate performance. Its thin film element and ±100 ppm/°C temperature coefficient ensure stable operation even in extreme conditions, with an operating temperature range of -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. ROHS compliance underscores our commitment to environmental responsibility, making it a sustainable choice for your projects. Upgrade your resistive elements with this high-quality component.