| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879745-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 953 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879745-4 |
2-1879745-4
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 1J 953R 0.1% 15PPM CUT LENGTH resistor. Measuring just 1.55 x .8 x .45 mm in size, this Surface Mount resistor is perfect for compact designs. With a power rating of .1 W and a resistance of 953 Ω, it offers reliable performance. The Thin Film element type ensures accuracy, while the .1% tolerance and 75 V rated voltage guarantee stable operation. Solder termination and Surface Mount mounting style make installation easy. Trust in its quality for your next project. Please note, this product is not RoHS compliant.

