2-1879747-4
RP 1J 110K 0.1% 15PPM CUT LENGTH
Enhance your electronic projects with the RP 1J 110K 0.1% 15PPM CUT LENGTH precision resistor, boasting a resistance of 110 KΩ with a tolerance of .1%. This thin film resistor, designed for surface mount applications, ensures optimal performance with a power rating of .1 W and a rated voltage of 75 V. Measuring at 1.55 x .8 x .45 mm, its compact size and solder termination make it easy to integrate onto your PCB. RoHS compliant, it aligns with environmental regulations while delivering reliable and accurate results. Ideal for a variety of applications, this high-quality component from our Surface Mount Resistors collection guarantees precision and efficiency.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1879747-4 |
Size Code: | 0603 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 110 KΩ |
Rated Voltage: | 75 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2-1879747-4 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±15 ppm/°C |
Part Alias: | 2-1879747-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |