| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1888292-6 |
| Amperage: | 2 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Number of Positions: | 32 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E187 |
| Contact Layout: | Inline |
| Cable Entry: | Right Angle |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Insertion Force: | ZIF |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1888292-6 |
| SKU: | AMP2-1888292-6 |
2-1888292-6
Specifications
Detailed Description
Experience seamless connectivity with our FPH-3202T FLXPAC Header, designed for optimal performance in electronic applications. This right-angle plug connector features a 32-position, 2-row configuration, perfect for board mount installations. With a rugged nylon housing in a striking blue color, it ensures durability and easy identification. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. The 2A amperage and tin-plated contacts provide reliable signal transmission, even in harsh environments with an operating temperature range of -55 to 105°C. Suitable for wave soldering processes, this connector offers hassle-free assembly onto printed circuit boards. Its detent window mating retention system and polarization feature ensure secure connections, while the 2.54mm pitch allows for precise alignment. Whether for industrial or consumer electronics, this connector is an essential component for seamless signal transmission.

