| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1903131-6 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1903131-6 |
2-1903131-6
| Heilind Number: | AMP2-1903131-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1903131-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this DYNAMIC 1200D TAB HSG 12P P/M connector housing in sleek black, designed for high-performance applications. Made of durable Polyester - GF material, it ensures reliable connection with its 2-row, 12-position configuration and 2.5mm pitch. Suitable for signal circuits, it operates seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F). With tab contact type and wire/cable termination, it offers versatility in various setups. Trust in its quality and efficiency for your power connector needs.

