| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1903331-3 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Tab |
| Row Spacing: | .346 in, 8.8 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2-1903331-3 |
2-1903331-3
| Heilind Number: | AMP2-1903331-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1903331-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the dynamic 4200M TAB HSG 6P P/M YY connector. Crafted from durable polyester with glass fiber reinforcement, this plug housing features two rows and a 6.35mm pitch, perfect for secure and efficient tab contact. Its sleek black design adds a professional touch, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) ensures reliability in any environment. With termination options for wire and cable, this housing is essential for heavy-duty power applications. Elevate your connectivity with this high-performance rectangular connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1903329-3 | ![]() |


